
Surface mount shielded wirewound power choke with 1.5µH inductance and 20% tolerance, rated for 11A RMS and 14A saturation current. Features a low DC resistance of 6.6mΩ at a test frequency of 100kHz. Operates across a temperature range of -40°C to 150°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Wurth Electronics 744311150 technical specifications.
| Package/Case | 7040 |
| Current Rating | 11A |
| DC Resistance (DCR) | 6.6mR |
| Depth | 7.2mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 11A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 72MHz |
| Series | WE-HCI |
| Series Resistance | 6.6R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744311150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
