
Surface mount shielded wirewound power inductor with 1.8µH inductance and 20% tolerance, tested at 100kHz. Features a 6.8A current rating, 16.5A saturation current, and 17mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 35MHz. Housed in a 7030 package with composite ferrite core material.
Wurth Electronics 74437346018 technical specifications.
| Package/Case | 7030 |
| Core Material | Ferrite, Composite |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 17mR |
| Depth | 6.6mm |
| Frequency | 35MHz |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 16.5A |
| Self Resonant Frequency | 35MHz |
| Series | WE-LHMI |
| Series Resistance | 17mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74437346018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.