Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 330µH inductance with a 10% tolerance, designed for operation up to 100kHz. Maximum DC current rating of 600mA with a DC resistance of 1.2Ω. Operating temperature range from -40°C to 125°C, with a radial package and 5mm lead pitch.
Wurth Electronics 744732331 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Height | 8mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 3mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2R |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 3.9MHz |
| Series | WE-TI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744732331 to view detailed technical specifications.
No datasheet is available for this part.