Radial data line filter featuring 470µH inductance with 10% tolerance. This through-hole component offers a 580mA current rating and 1.5Ω DC resistance, operating from -25°C to 85°C. Designed for EMI/RFI suppression, it has a 5mm lead pitch and 8mm diameter. RoHS compliant.
Wurth Electronics 744743471 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Resistance (DCR) | 1.5R |
| Diameter | 8mm |
| Height | 12.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 2.1MHz |
| Series | WE-TI |
| Series Resistance | 1.5R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744743471 to view detailed technical specifications.
No datasheet is available for this part.