
Surface mount wirewound RF chip inductor with 10µH inductance and 5% tolerance, designed for 2.52MHz test frequency with a Q-factor of 15. Features a ferrite core, 80mA current rating, and 5Ω DC resistance. Housed in an 0805 (2012 metric) case with SMD/SMT termination, operating from -40°C to 85°C. Packaged in tape and reel.
Wurth Electronics 744760410A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 5R |
| Height | 0.05inch |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 80mA |
| Self Resonant Frequency | 40MHz |
| Series | WE-RFI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001129oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744760410A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
