This is a general purpose inductor with a nominal inductance of 33uH and a minimum quality factor of 35. It has a maximum rated current of 0.32A and is designed for use in RF applications. The inductor is not shielded and has a DC resistance of 3.64. It is available in a 1309 package type and has a self-resonance frequency of 22. The operating temperature range is -40 to 125 degrees Celsius.
Wurth Electronics 7447649133 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.64 |
| Rated Current-Max | 0.32 |
| Test Frequency | 1.65 |
| Self Resonance Frequency | 22 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7447649133 to view detailed technical specifications.
No datasheet is available for this part.