WE-PD SMD Shielded Power Inductor
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Depth | 12mm |
| Height | 10mm |
| Inductance | 8000H |
| Length | 12mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 300kHz |
| Series | WE-PD |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |