Surface mount shielded wirewound power choke with 3.6µH inductance and 30% tolerance. Features a 12A RMS current rating, 7.9A max DC current, and 8.6A saturation current. Operates from -40°C to 150°C with a low DC resistance of 5.95mΩ. Core material includes metal, composite, and ferrite, with a test frequency of 100kHz.
Wurth Electronics 7447798360 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 5.95mR |
| Height | 6.4mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 3.6uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 5.8mm |
| Length | 0.402inch |
| Max DC Current | 7.9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 8.6A |
| Self Resonant Frequency | 46MHz |
| Series | WE-PDF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7447798360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.