The WE-MK Series 300mA 18nH Ceramic Inductor is a surface mount component with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a current rating of 300mA and a DC resistance of 600mR. The inductance is 18nH with a tolerance of 5%. The component is packaged in cut tape and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744784118A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Height - Seated (Max) | 0.024inch |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744784118A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.