
Surface mount fixed inductor featuring 220nH inductance with a 5% tolerance, designed for RF applications. This ceramic core component offers a 100mA current rating and a DC resistance of 4 Ohms. Operating within a temperature range of -40°C to 120°C, it is housed in a compact 0402 (1005 metric) case. The inductor exhibits an 8 Q-factor at 100MHz and a self-resonant frequency of 450MHz.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| DC Resistance (DCR) | 4R |
| Height | 500um |
| Height - Seated (Max) | 0.024inch |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Length | 0.039inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |