
Surface mount fixed inductor with 1nH inductance, 600mA current rating, and 50mΩ DC resistance. Features a ceramic core, 8 Q-factor at 100MHz, and a 10GHz self-resonant frequency. Operates across a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 50mR |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1nH |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |