
Surface mount fixed inductor with 15nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 500mA current rating, and 0.5 Ohm DC resistance. Operates across a -55°C to 125°C temperature range, with a self-resonant frequency of 2.3GHz. Packaged in a 0603 (1608 metric) case for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 500mR |
| Height | 800um |
| Height - Seated (Max) | 0.037inch |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |