
The WE-MK Series Surface Mount Fixed Inductor has a current rating of 400mA and a maximum operating temperature of 125°C. It is constructed with a ceramic core material and has a self-resonant frequency of 2.2GHz. The inductance is 18nH with a tolerance of 5%. It is available in a 0603 package with a seated height of 0.037inch and a length of 0.063inch. The inductor is RoHS compliant and is packaged in cut tape.
Wurth Electronics 744786118A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 550mR |
| Height - Seated (Max) | 0.037inch |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | WE-MK |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744786118A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.