
Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for automotive applications. Features a shielded, wirewound construction with a powdered iron core, rated for 2.6A RMS and saturation current. Operates within a temperature range of -40°C to 125°C, with a low DC resistance of 43mΩ at a test frequency of 100kHz. Housed in a 7mm x 7.8mm x 4.5mm SMD/SMT package, supplied on tape and reel.
Wurth Electronics 744787100 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite, Composite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 43mR |
| Depth | 7mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 24MHz |
| Series | WE-PD2SR |
| Series Resistance | 36.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744787100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.