
Shielded wirewound surface mount power choke with 10µH inductance and 20% tolerance. Features a ferrite core, 2.7A maximum DC current rating, and 44mΩ DC resistance. Operates across a -40°C to 125°C temperature range with 80V DC rated voltage. Dimensions are 12.5mm x 12.5mm x 8.5mm.
Wurth Electronics 744870100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 44mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Inductance | 10H |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744870100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.