
Surface mount fixed inductor featuring a ferrite core and shielded wirewound construction. Delivers 1.8µH inductance with a 20% tolerance, capable of handling 4.7A RMS current. Boasts a low DC resistance of 34mΩ and a DC rated voltage of 80V. Operating temperature range spans from -40°C to 125°C.
Wurth Electronics 744877001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 4.7A |
| DC Resistance (DCR) | 34mR |
| DC Resistance (DCR) - Parallel | 34mR |
| Depth | 7.3mm |
| Height | 4.8mm |
| Inductance | 1.8H |
| Inductance - Parallel | 1.8uH |
| Inductance - Series | 7.2uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 58MHz |
| Series | WE-DD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744877001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.