
Power connector featuring 8 contacts arranged in 2 rows, designed for press-fit termination with through-hole mounting. This non-insulated component boasts a high current rating of 80A and operates across a wide temperature range from -40°C to 135°C. Constructed with copper contacts and tin plating, it offers a compact profile with dimensions of 10.5mm height, 9mm length, and 9mm width. The connector is RoHS compliant and supplied in bulk packaging.
Wurth Electronics 7460305 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 80A |
| Height | 10.5mm |
| Insulation | Non-Insulated |
| Length | 9mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-BUTR |
| Termination | Press-Fit |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7460305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
