
80A current-rated, non-insulated power connector featuring a press-fit termination for through-hole mounting. This general-purpose power connector offers 8 contacts arranged in 2 rows, with copper contacts plated in tin. Constructed from brass, it operates within a temperature range of -40°C to 135°C and has dimensions of 10.5mm height, 9mm width, and 9mm length. The component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 7460307 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 80A |
| Height | 10.5mm |
| Insulation | Non-Insulated |
| Length | 9mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-BUTR |
| Termination | Press-Fit |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
