
Non-insulated copper terminal with tin plating, designed for power termination. Features a 9.5mm length and a 175A current rating, operating within a temperature range of -40°C to 135°C. This through-hole mount component is constructed from copper and lead, supplied in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 7460408 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 175A |
| Insulation | Non-Insulated |
| Length | 9.5mm |
| Material | Copper, Lead |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-BUCF |
| Termination | Power |
| Weight | 0.134041oz |
| RoHS | Compliant |
No datasheet is available for this part.