
This 10-contact shrouded header features a brass material with a copper contact and tin plating. It has a current rating of 100A and is designed for through-hole mounting. The header is available in bulk packaging and has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C.
Wurth Electronics 7460553 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 100A |
| Height | 17mm |
| Insulation | Non-Insulated |
| Length | 13mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-BUTR |
| Termination | Press-Fit |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7460553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
