
25-pin power element for board-to-board applications, featuring a through-hole mount and press-fit termination. Copper contacts with tin plating ensure reliable conductivity, supporting a high current rating of 250A. Operating across a wide temperature range from -40°C to 135°C, this unshrouded header offers a compact design with dimensions of 13mm length, 13mm width, and 24mm height. Lead-free construction and bulk packaging are standard.
Wurth Electronics 7460719 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 250A |
| Height | 24mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-SHFU |
| Termination | Press-Fit |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7460719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.