Wurth Electronics 7461062 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 60A |
| Height | 17.5mm |
| Insulation | Non-Insulated |
| Length | 7mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-RATR |
| Termination | Press-Fit |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.