Conn Power 1 POS Solder RA Thru-Hole 10 Terminal 1 Port
Wurth Electronics 7461064 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 100A |
| Height | 23.5mm |
| Insulation | Non-Insulated |
| Length | 13mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | REDCUBE WP-RATR |
| Termination | Press-Fit |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461064 to view detailed technical specifications.
No datasheet is available for this part.