
Rectangular power connector featuring 8 contacts arranged in 2 rows. Offers a robust press-fit termination with copper contacts plated in tin. Rated for 80A current and operates within a temperature range of -40°C to 135°C. This non-insulated, through-hole mount component measures 10mm in length, 10mm in width, and 17mm in height, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7461084 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 80A |
| Height | 17mm |
| Insulation | Non-Insulated |
| Length | 10mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-BUTR |
| Termination | Press-Fit |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461084 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
