General purpose, non-insulated ground terminal featuring a brass body and tin-plated copper contacts. Rated for 120A, this through-hole mount terminal offers a press-fit termination method. Operating temperature range spans from -40°C to 135°C, with dimensions of 9mm length, 9mm width, and 9.5mm height. This RoHS compliant component is supplied in bulk packaging.
Wurth Electronics 7461086 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 120A |
| Height | 9.5mm |
| Insulation | Non-Insulated |
| Length | 9mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-BUCF |
| Termination | Press-Fit |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
