Press-fit terminal block featuring a copper contact material with tin plating, rated for 90A. This non-insulated component offers a 9-contact configuration with a through-hole mount and press-fit termination. Operating across a temperature range of -40°C to 135°C, it measures 7mm in length, 7mm in width, and 9mm in height.
Wurth Electronics 7461093 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 90A |
| Height | 9mm |
| Insulation | Non-Insulated |
| Length | 7mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-BUFU |
| Termination | Press-Fit |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.