
9-position, single-port power connector featuring press-fit termination for through-hole mounting. Copper contacts with tin plating ensure reliable conductivity. Rated for 90A, this non-insulated component operates within a temperature range of -40°C to 135°C. Its compact dimensions include a 7mm length and width, with an 11mm height. Bulk packaging available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7461094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 90A |
| Height | 11mm |
| Insulation | Non-Insulated |
| Length | 7mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-SHFU |
| Termination | Press-Fit |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.