Press-fit, through-hole terminal with 9 contacts and 1 port, designed for general interconnect applications. Features a brass body and copper contacts with tin plating, rated for 90A and operating temperatures from -40°C to 135°C. This non-insulated, lead-free component offers a compact form factor with dimensions of 7mm (length) x 7mm (width) x 12.5mm (height).
Wurth Electronics 7461096 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 90A |
| Height | 12.5mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-SHFU |
| Termination | Press-Fit |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
