
Through-hole PCB terminal with a 160A current rating, featuring copper contacts with tin plating. This non-insulated component offers a press-fit termination and operates within a temperature range of -40°C to 135°C. Measuring 10mm in length and width, with a height of 14mm, it includes 16 contacts and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7461097 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7461097 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 160A |
| Height | 14mm |
| Insulation | Non-Insulated |
| Length | 10mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-BUFU |
| Termination | Press-Fit |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461097 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
