
General purpose press-fit terminal with 25 contacts, designed for through-hole mounting. Features copper contacts with tin plating, a brass body, and a non-insulated design. Rated for 250A, with an operating temperature range of -40°C to 135°C. Dimensions include 19mm height, 13mm length, and 13mm width.
Wurth Electronics 7461098 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 250A |
| Height | 19mm |
| Insulation | Non-Insulated |
| Length | 13mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-SHFU |
| Termination | Press-Fit |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
