
Power connector featuring a press-fit termination for through-hole mounting. This non-insulated, general-purpose power connector offers 25 contacts with copper contacts plated in tin. It supports a current rating of 250A and operates within a temperature range of -40°C to 135°C. Dimensions include a height of 17mm, length of 13mm, and width of 13mm.
Wurth Electronics 7461099 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 250A |
| Height | 17mm |
| Insulation | Non-Insulated |
| Length | 13mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-BUFU |
| Termination | Press-Fit |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
