
REDCUBE PRESS-FIT right-angled terminal block featuring two rows of six contacts. This general-purpose connector utilizes a press-fit termination method for through-hole mounting. Constructed with copper contacts and tin plating, it offers a robust current rating of 60A. Operating within a temperature range of -40°C to 135°C, this non-insulated component has a height of 17.5mm, a length of 7mm, and a width of 7mm.
Checking distributor stock and pricing after the page loads.
Wurth Electronics 7461101 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 60A |
| Height | 17.5mm |
| Insulation | Non-Insulated |
| Length | 7mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-RATR |
| Termination | Press-Fit |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.