
The REDCUBE WP-RATR series power connector features 10 contacts in a 2-row configuration, with a current rating of 100A and a maximum operating temperature of 135°C. It is constructed from brass with a copper contact material and tin plating, and is available in a through hole package. The connector is non-insulated and has a width and length of 9mm, with a height of 17.5mm. It is suitable for use in applications with operating temperatures between -40°C and 135°C.
Wurth Electronics 7461106 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 100A |
| Height | 17.5mm |
| Insulation | Non-Insulated |
| Length | 9mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-RATR |
| Termination | Press-Fit |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461106 to view detailed technical specifications.
No datasheet is available for this part.