
This 10-contact, 2-row power connector features a brass material with a copper contact and tin plating. It has a maximum operating temperature range of -40°C to 135°C and is designed for through-hole mounting. The connector is available in bulk packaging and has a width and length of 13mm, with a height of 23.5mm. The contacts are non-insulated and rated for 100A.
Wurth Electronics 7461107 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 100A |
| Height | 23.5mm |
| Insulation | Non-Insulated |
| Length | 13mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-RATR |
| Termination | Press-Fit |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.