
This 10-contact, 2-row power connector features a brass material with a copper contact and tin plating. It has a current rating of 100A and is designed for through-hole mounting. The connector operates within a temperature range of -40°C to 135°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7461108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7461108 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 100A |
| Height | 23.5mm |
| Insulation | Non-Insulated |
| Length | 13mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-RATR |
| Termination | Press-Fit |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.