Power tap tab connector featuring a 1-position, right-angle, through-hole mount design. This non-insulated component offers 16 copper contacts with tin plating for reliable power transmission. The press-fit termination ensures secure connection, with dimensions of 9mm length and width, and a height of 17.5mm. Supplied in bulk packaging.
Wurth Electronics 7461112 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 17.5mm |
| Insulation | Non-Insulated |
| Length | 9mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-RAFU |
| Termination | Press-Fit |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.