
The REDCUBE WP-RAFU series power connector features 25 copper contacts with tin plating, rated for 250A. It has a non-insulated design and is available in bulk packaging. The connector is suitable for through-hole mounting and has a press-fit termination. Operating temperatures range from -40°C to 135°C.
Wurth Electronics 7461115 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 250A |
| Height | 23.5mm |
| Insulation | Non-Insulated |
| Length | 13mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-RAFU |
| Termination | Press-Fit |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
