
Non-insulated brass terminal with tin-plated copper contacts, rated for 160A. Features a 10.5mm height, 9mm width, and 9mm length, designed for through-hole mounting with press-fit termination. Operates across a temperature range of -40°C to 135°C. Supplied in bulk packaging.
Wurth Electronics 7461147 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 160A |
| Height | 10.5mm |
| Insulation | Non-Insulated |
| Length | 9mm |
| Material | Brass |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-BUFU |
| Termination | Press-Fit |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.