This 8-contact terminal is designed for through-hole mounting and features a current rating of 80A. It has a non-insulated design and is made from tin plated copper. The terminal is available in bulk packaging and is compliant with RoHS regulations. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C.
Wurth Electronics 7461148 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 80A |
| Height | 9.5mm |
| Insulation | Non-Insulated |
| Length | 7mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | REDCUBE WP-BUCF |
| Termination | Press-Fit |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461148 to view detailed technical specifications.
No datasheet is available for this part.