
16-pin shrouded header for board-to-board applications. Features copper contacts with tin plating, rated for 160A current. Operates between -40°C and 135°C with a 16mm height, 9mm length, and 9mm width. Utilizes a through-hole mount and press-fit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7461383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7461383 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 160A |
| Height | 16mm |
| Insulation | Non-Insulated |
| Length | 9mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WP-SHFU |
| Termination | Press-Fit |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
