Terminal Brass 8.5mm Tin Bulk
Wurth Electronics 7466004 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 7mm |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-SMBU |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7466004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.