1-pin male power termination header for surface mount applications. Features brass contacts with tin plating, a black housing, and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 150°C. This component is lead-containing and non-ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7466103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7466103 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-SMBU |
| Termination | Power |
| Width | 7.06mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7466103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
