
This 20-position 2-row vertical surface mount header features a black housing with a brass contact material and tin plating. It is non-compliant with ELV regulations and meets the UL94 V-0 flammability rating. The header is packaged in a rail or tube format and has a width of 7.06mm and a length of 7mm. It is not lead-free and has an unknown Reach SVHC compliance status.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7466104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7466104 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.1mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7mm |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-SMBU |
| Termination | Power |
| Width | 7.06mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7466104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.