This single-contact surface mount header features a brass material with a tin contact plating. It measures 8mm in height and 7mm in length. The operating temperature range is from -55°C to 150°C. The header is packaged in bulk and is suitable for surface mount applications.
Wurth Electronics 7466213 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 8mm |
| Length | 7mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-SMSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7466213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.