
TERM PWR ELEMENT SHANK M4 1PIN
Wurth Electronics 7466214 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 7mm |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| Series | REDCUBE WP-SMSH |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.