
The WE-MCA Series antenna operates within a frequency range of 960MHz and features an impedance of 50R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The antenna is designed for surface mount applications and is lead-free. It is packaged in tape and reel format, with a single unit per reel.
Sign in to ask questions about the Wurth Electronics 7488910092 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7488910092 technical specifications.
| Frequency | 960MHz |
| Height | 0.059inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | WE-MCA |
| Termination | Solder |
| VSWR | 2.5 |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7488910092 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.