
The WE-MCA Series 3-Band Chip Antenna is a surface mount device with a frequency of 5.875GHz and an impedance of 50R. It has a maximum power dissipation of 3W and is packaged in a tape and reel format. The antenna is part of the WE-MCA series and is designed for use in RF and wireless applications.
Sign in to ask questions about the Wurth Electronics 7488910235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7488910235 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5.875GHz |
| Height | 0.031inch |
| Impedance | 50R |
| Length | 10mm |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | WE-MCA |
| Termination | SMD/SMT |
| VSWR | 2 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7488910235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
