
WE-MCA Multilayer Chip Antenna
Sign in to ask questions about the Wurth Electronics 7488910245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7488910245 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.5GHz |
| Height | 0.047inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | WE-MCA |
| Termination | Solder |
| VSWR | 2 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7488910245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.