
The WE-MCA Series RF component features a 50R impedance and operates at a frequency of 2.5GHz. It is available in a surface mount package with a height of 0.051inch and dimensions of 3.2mm in length, 1.6mm in width, and 0.051inch in height. The component is lead free and has a maximum power dissipation of 3W. It can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Wurth Electronics 7488930245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7488930245 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.5GHz |
| Height | 0.051inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | WE-MCA |
| Termination | Solder |
| VSWR | 2 |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7488930245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.