CONN JACK 1PORT 100 BASE-T PCB
Wurth Electronics 7497010211A technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Contact Material | Tin |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.